text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP115ASN250T2G

LDO Regulator, 300 mA, High PSRR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP115ASN250T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Output Current-Max: 0.3A
Tolerance (%): -1%
Operating Temp Range: -40°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: 28mV
Current - Limit: 0.6A
Line Regulation (%): 0.01%
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$631.20
USD
Quantity
Unit Price
3,000
$0.0272
9,000
$0.0266
15,000
$0.0263
60,000
$0.0255
90,000+
$0.025
Product Variant Information section