Manufacturer Part #
NCP156AAFCT120280T2G
Dual LDO Regulator for Camera Modules, 500/250 mA,Low Iq, Very Low Dropout, Ult
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:WLCSP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP156AAFCT120280T2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP156AAFCT120280T2G - Technical Attributes
Attributes Table
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.2, 2.8V |
| Dropout Voltage-Max: | 1.5V |
| Output Current-Max: | 500250mA |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 1080µA |
| No. of Outputs: | 2 |
| Load Regulation: | 5mV |
| Current - Limit: | 850550mA |
| Package Style: | WLCSP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.196
10,000
$0.193
15,000
$0.192
20,000+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
WLCSP-6
Mounting Method:
Surface Mount