text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP187AMT330TAG

1.2 A Low Iq, Low Dropout Voltage Regulator with Power Good Output

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
onsemi NCP187AMT330TAG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.22V
Output Current-Max: 1.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 30µA
No. of Outputs: 1
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
12,000+
$0.235
Product Variant Information section