text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP565ST12T3G

NCP565 Series 1.2 V 1.5 A SMT Low Dropout Linear Regulator - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP565ST12T3G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 9V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 1.3V
Output Current-Max: 1.5A
Rated Power: 1.168W
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 38µV
Load Regulation (%): 0.03%
Current - Limit: 3.3A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,820.00
USD
Quantity
Unit Price
4,000+
$0.455
Product Variant Information section