text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP59748MN1ADJTBG

NCP59748 Series 5.5 V 1.5 A Adjustable Very Low‐Dropout Linear Regulator-DFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP59748MN1ADJTBG - Technical Attributes
Attributes Table
Input Voltage-Min: 0.8V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.8V to 3.6V
Dropout Voltage-Max: 165mV
Output Current-Max: 1.5A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 1mA
No. of Outputs: Single
Load Regulation (%): 0.09%
Current - Limit: 5.5A
Line Regulation (%): 0.03%
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,950.00
USD
Quantity
Unit Price
3,000+
$0.65
Product Variant Information section