text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP718ASN330T1G

NCP718 Series 3.3 V 800 mA SMT Fixed Low Dropout Regulator - TSOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
onsemi NCP718ASN330T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 24V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.44V
Output Current-Max: 0.3A
Tolerance (%): ±2%
Regulator Topology: Fixed
Quiescent Current: 4µA
No. of Outputs: Single
Output Noise: 36µV
Load Regulation: 10mV
Current - Limit: 0.8A
Line Regulation: 10mV
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
45,000
Factory Stock:Factory Stock:
1
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$582.00
USD
Quantity
Unit Price
3,000
$0.194
6,000
$0.192
9,000
$0.19
15,000+
$0.186
Product Variant Information section