text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP718BSN500T1G

Low Dropout Regulator, Wide Input Voltage, Low Iq, 300 mA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP718BSN500T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 24V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.38V
Output Current-Max: 0.3A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 4µA
No. of Outputs: Single
Output Noise: 36µV
Load Regulation: 10mV
Current - Limit: 0.8A
Line Regulation: 10mV
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,152.00
USD
Quantity
Unit Price
3,000
$0.194
6,000
$0.192
9,000
$0.19
15,000+
$0.186
Product Variant Information section