Manufacturer Part #
NCP731ADN330R2G
1 Output 38 V 150 mA Positive Fixed Linear Voltage Regulator IC - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP731ADN330R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP731ADN330R2G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.7V |
| Input Voltage-Max: | 38V |
| Output Voltage Range: | 3.3V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 0.23V |
| Output Current-Max: | 150mA |
| Operating Temp Range: | 150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 48µA |
| No. of Outputs: | 1 |
| Current - Limit: | 295mA |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount