Manufacturer Part #
NCV1117DT33T5G
NCV1117 Series 1 A 3.3 V Fixed Output LDO Voltage Regulator - TO-252
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
onsemi NCV1117DT33T5G - Technical Attributes
Attributes Table
| Input Voltage-Max: | 20V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 1.2V |
| Output Current-Max: | 1A |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 6mA |
| No. of Outputs: | Single |
| Load Regulation: | 4.3mV |
| Current - Limit: | 1.5A |
| Line Regulation: | 0.8mV |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The NCV1117DT33T5G is a low-dropout positive fixed and adjustable voltage regulator with a maximum dropout voltage of 1.2 V at 800 mA over temperature, available in a DPAK-3 package.
Features:
- Output Current in Excess of 1.0 A
- 1.2 V Maximum Dropout Voltage at 800 mA Over Temperature
- Fixed Output Voltages of 1.5 V, 1.8 V, 1.9 V, 2.0 V, 2.5 V, 2.85 V, 3.3 V, 5.0 V, and 12 V
- Adjustable Output Voltage Option
- No Minimum Load Requirement for Fixed Voltage Output Devices
- Reference/Output Voltage Trimmed to ±1.0%
- Current Limit, Safe Operating and Thermal Shutdown Protection
- Operation to 20 V Input
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- Pb−Free Packages are Available
Applications:
- Consumer and Industrial Equipment Point of Regulation
- Active SCSI Termination for 2.85 V Version
- Switching Power Supply Post Regulation
- Hard Drive Controllers
- Battery Chargers
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,500
$0.165
5,000
$0.163
7,500
$0.162
10,000
$0.161
12,500+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount