text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV1117DT33T5G

NCV1117 Series 1 A 3.3 V Fixed Output LDO Voltage Regulator - TO-252

Product Specification Section
onsemi NCV1117DT33T5G - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Load Regulation: 4.3mV
Current - Limit: 1.5A
Line Regulation: 0.8mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The NCV1117DT33T5G is a low-dropout positive fixed and adjustable voltage regulator with a maximum dropout voltage of 1.2 V at 800 mA over temperature, available in a DPAK-3 package.

Features:

  • Output Current in Excess of 1.0 A
  • 1.2 V Maximum Dropout Voltage at 800 mA Over Temperature
  • Fixed Output Voltages of 1.5 V, 1.8 V, 1.9 V, 2.0 V, 2.5 V, 2.85 V, 3.3 V, 5.0 V, and 12 V
  • Adjustable Output Voltage Option
  • No Minimum Load Requirement for Fixed Voltage Output Devices
  • Reference/Output Voltage Trimmed to ±1.0%
  • Current Limit, Safe Operating and Thermal Shutdown Protection
  • Operation to 20 V Input
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available

Applications:

  • Consumer and Industrial Equipment Point of Regulation
  • Active SCSI Termination for 2.85 V Version
  • Switching Power Supply Post Regulation
  • Hard Drive Controllers
  • Battery Chargers
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
0
Multiple Of:
0
Total
$0.00
USD
Quantity
Unit Price
2,500
$0.176
5,000
$0.174
7,500
$0.173
10,000
$0.172
12,500+
$0.169