text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2931CDR2G

LM2931 Series 100 mA 2.7 to 29.5 V Adjustable LDO Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV2931CDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 2.7V/29.5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 100mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$695.00
USD
Quantity
Unit Price
2,500
$0.141
5,000
$0.139
7,500
$0.138
12,500
$0.137
25,000+
$0.134
Product Variant Information section