text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8114BSN330T1G

300 mA CMOS Low Dropout Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
onsemi NCV8114BSN330T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.24V
Output Current-Max: 300mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: 1
Output Noise: 70µV
Load Regulation: 28mV
Current - Limit: 600mA
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$189.30
USD
Quantity
Unit Price
3,000
$0.0631
6,000
$0.062
9,000
$0.0614
12,000
$0.061
15,000+
$0.0595
Product Variant Information section