Manufacturer Part #
NJM2880U33-TE1
NJM2880 Series 300 mA 3.3 Fixed Output SMT LDO Voltage Regulator - SOT-89-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOT-89-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM2880U33-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM2880U33-TE1 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.3V |
| Input Voltage-Max: | 14V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 0.18V |
| Output Current-Max: | 300mA |
| Package Style: | SOT-89-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.445
400
$0.435
1,500
$0.42
5,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOT-89-5
Mounting Method:
Surface Mount