text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM78M12DL1A-TE1

NJM78M00 Series 12 V 500 mA 3-Terminal Positive Votlage Regulator-TO-252

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM78M12DL1A-TE1 - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Output Current-Max: 500mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Unit Price
3,000
$0.50
6,000+
$0.49
Product Variant Information section