text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU7211U30-TE1

NJU7211 Series 100 mA -3 V CMOS 3 Terminal Negative Voltage Regulator-SOT-89

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU7211U30-TE1 - Technical Attributes
Attributes Table
Input Voltage-Min: -12V
Input Voltage-Max: -14V
Output Voltage Fixed: -3V
Output Current-Max: 100mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$960.00
USD
Quantity
Unit Price
2,000
$0.48
4,000
$0.475
6,000
$0.47
8,000+
$0.465
Product Variant Information section