text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU7775F33-TE1

NJU7775 Series 9 Vin 150 mA 3.3 Vo Low Dropout Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU7775F33-TE1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 9V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.25V
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
15,000+
$0.265
Product Variant Information section