text.skipToContent text.skipToNavigation

Manufacturer Part #

SPX3819M5-L-1-8/TR

SPX3819 Series 1.8 V Fixed Output 500 mA SMT LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SPX3819M5-L-1-8/TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 550mV
Output Current-Max: 500mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 90µA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation (%): 0.05%
Current - Limit: 0.8A
Line Regulation (%): 0.04%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The SPX3819M5-L-1-8/TRis a 500 mA positive voltage regulator with a low dropout voltage and low noiseoutput. It is available in 5 pin SOT-23 package.

This device offers a very low ground current of 800 μA at 100 mA output. Ithas an initial tolerance of less than 1% max and a logic compatible ON/OFFswitched input. When disabled, power consumption drops to nearly zero. It is anexcellent choice for use in battery-powered applications such as cordlesstelephones, radio control systems, and portable computers.

Features:

  • Low Noise: 40 μV Possible
  • High Accuracy: 1%
  • Reverse Battery Protection
  • Low Dropout: 340 mV at Full Load
  • Low Quiescent Current: 90 μA
  • Zero Off-Mode Current
  • Fixed Output: 1.2V, 1.5V, 1.8V, 2.5V, 3.0V, 3.1V, 3.3V, 5.0V. Adj. Output also available.
  • Available in RoHS Compliant, Lead Free Packages: 5 Pin SOT-23, 8 Pin Narrow SOIC and 8 pin 2X3 DFN

Applications:

  • Battery Powered Systems
  • Cordless Phones
  • Radio Control Systems
  • Portable/Palm Top/Notebook Computers
  • Portable Consumer Equipment
  • Portable Instrumentation
  • Bar Code Scanners
  • SMPS Post Regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$507.00
USD
Quantity
Unit Price
3,000
$0.169
6,000
$0.167
9,000
$0.166
12,000
$0.165
15,000+
$0.163
Product Variant Information section