
Manufacturer Part #
ST730M33R
300 mA, 28 V low-dropout voltage regulator, with 5 µA quiescent current
Product Specification Section
STMicroelectronics ST730M33R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST730M33R - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 28V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 1.2V |
Output Current-Max: | 300mA |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 0.01mA |
No. of Outputs: | 1 |
Output Noise: | 70µV |
Load Regulation: | 40mV |
Line Regulation (%): | 0.003% |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.385
15
$0.36
75
$0.35
300
$0.34
1,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount