ST732M28R in Cut Tape by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST732M28R

300 mA, 28 V low-dropout voltage regulator, with 5 A quiescent current

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST732M28R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 28V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 1.2V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 10µA
No. of Outputs: 1
Output Noise: 70µV
Line Regulation (%): 0.01%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
1
$0.365
15
$0.345
75
$0.33
300
$0.32
1,500+
$0.305