Manufacturer Part #
STLQ015M20R
150 mA - ultra low quiescent current linear voltage regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Cut Tape Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1848 | ||||||||||
Product Specification Section
STMicroelectronics STLQ015M20R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STLQ015M20R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 2V |
| Dropout Voltage-Max: | 300mV |
| Output Current-Max: | 150mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 1µA |
| No. of Outputs: | Single |
| Output Noise: | 75µV |
| Load Regulation (%): | 0.002% |
| Current - Limit: | 350mA |
| Line Regulation (%): | 0.01% |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
Product Variant Information section
Available Packaging
Package Qty:
5000 per Cut Tape
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount