text.skipToContent text.skipToNavigation

Manufacturer Part #

STLQ020PU33R

STLQ Series Positive Fixed 1 Output 200 mA Linear Voltage Regulator IC - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
STMicroelectronics STLQ020PU33R - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 160mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 300nA
No. of Outputs: Single
Output Noise: 135µV
Current - Limit: 0.38A
Line Regulation (%): 0.005%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
117
USA:
117
Cost Per Unit
$3.71
Unit Price:
$0.21 USD Each
Total
$7.42
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section