text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE72722EXUMA1

5 V 300mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SSOP-14-EP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE72722EXUMA1 - Technical Attributes
Attributes Table
Input Voltage-Max: 42V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +150°C
Quiescent Current: 30µA
No. of Outputs: 1
Load Regulation: 40mV
Line Regulation: 20mV
Package Style:  SSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,225.00
USD
Quantity
Unit Price
2,500+
$1.29
Product Variant Information section