text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE72742DATMA1

5 V 300mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-TO252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE72742DATMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 42V
Output Voltage Range: 4.9V to 5.1V
Dropout Voltage-Max: 500mV
Output Current-Max: 300mA
Tolerance (%): ±30%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 20mA
No. of Outputs: 1
Load Regulation: 15mV
Line Regulation: 5mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,375.00
USD
Quantity
Unit Price
2,500+
$0.95
Product Variant Information section