Manufacturer Part #
TLS115D0EJXUMA1
45 V 150mA Positive Adjustable 1 Output Linear Voltage Regulator IC - PG-DSO-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:DSO-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLS115D0EJXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon TLS115D0EJXUMA1 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4V |
| Input Voltage-Max: | 45V |
| Output Voltage Range: | 2V to 14V |
| Dropout Voltage-Max: | 0.5V |
| Output Current-Max: | 150mA |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 55µA |
| No. of Outputs: | Single |
| Load Regulation: | -0.1mV |
| Current - Limit: | 0.35A |
| Line Regulation: | 0.1mV |
| Package Style: | DSO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.64
5,000
$0.63
7,500
$0.625
12,500+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DSO-8
Mounting Method:
Surface Mount