Manufacturer Part #
ZSR500GTA
ZSR500 Series 5 V Fixed Output SMT Positive Local Voltage Regulator - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Diodes Incorporated ZSR500GTA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Diodes Incorporated ZSR500GTA - Technical Attributes
| Input Voltage-Max: | 20V |
| Output Voltage Fixed: | 5V |
| Output Current-Max: | 200mA |
| Rated Power: | 2W |
| Tolerance (%): | ±2.5% |
| Operating Temp Range: | -55°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 600µA |
| No. of Outputs: | Single |
| Output Noise: | 75µV |
| Load Regulation: | 25mV |
| Line Regulation: | 40mV |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
Zetex is a leading provider of high performance, analog semiconductor products for signal processing and power management. The company designs and manufactures a broad range of standard and application focused linear integrated circuits and discrete semiconductor products using a wide variety of wafer processing technologies.
The primary advantages of a switching regulator is its high efficiency, smaller size and low heat output
Switching regulators operate in step up, step down, and inverting modes
The four most commonly used switching converter types are Buck, Boost, Buck-Boost , and Flyback.
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount