text.skipToContent text.skipToNavigation

Manufacturer Part #

AN431BN-ATRG1

AN431 Series 2.5 V ± 1% Adjustable Precision Shunt Regulator - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Diodes Incorporated AN431BN-ATRG1 - Technical Attributes
Attributes Table
Accuracy: ±1%
Reference Voltage: 2.5V
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
Germany:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$105.30
USD
Quantity
Unit Price
3,000
$0.0351
12,000
$0.0341
30,000
$0.0335
75,000
$0.0328
120,000+
$0.0319
Product Variant Information section