Manufacturer Part #
MP8201DT-LF-Z
MP8201 Series 1.2 to 10 V 0.5 % Adj. Precision Shut Voltage Regulator-SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP8201DT-LF-Z - Technical Attributes
Attributes Table
| Accuracy: | ±0.5% |
| Reference Voltage: | 160V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount