text.skipToContent text.skipToNavigation

Manufacturer Part #

TS431IZ-AP

TS431 Series 30 mA Adjustable Shunt Reference Through Hole - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS431IZ-AP - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 6V
Output Impedance: 0.2Ω
Cathode Current: 0.06mA to 30mA
Power Dissipation: 625mW
Operating Temp Range: -40°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$796.00
USD
Quantity
Unit Price
2,000
$0.20
4,000
$0.199
6,000
$0.197
8,000
$0.196
10,000+
$0.193
Product Variant Information section