text.skipToContent text.skipToNavigation

Manufacturer Part #

BD83070GWL-E2

Switching Voltage Regulators Sync Bck-Bst DC/DC Convrtr w/2A swtchs

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM BD83070GWL-E2 - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 2V to 5.5V
Output Current-Max: 2A
Output Type: Fixed
Switching Frequency-Max: 1.65MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 95%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 2.8µA
Storage Temperature Range: -55°C to +125°C
Load Regulation: 0.5mV
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,055.00
USD
Quantity
Unit Price
3,000+
$0.685