text.skipToContent text.skipToNavigation

Manufacturer Part #

BD90640HFP-CTR

AECQ Step Down DCDC

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD90640HFP-CTR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 36V
Output Current-Max: 4A
Output Voltage Range: 0.8V to 36V
Output Type: Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 2.2mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  HRP-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,460.00
USD
Quantity
Unit Price
2,000+
$1.23
Product Variant Information section