Manufacturer Part #
DAN217WMTL
Diodes - General Purpose, Power, Switching Zener Diode, 100mW, 2 Pin, REEL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-89 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM DAN217WMTL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM DAN217WMTL - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Recovery Time-Max: | 4ns |
| Diode Capacitance-Max: | 3.5pF |
| Average Forward Current-Max: | 0.1A |
| Peak Current-Max: | 4A |
| Package Style: | SC-89 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0363
9,000
$0.0354
15,000
$0.035
45,000
$0.0341
75,000+
$0.0334
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-89
Mounting Method:
Surface Mount