
Manufacturer Part #
HFC0310GS-Z
HFC0310 Series 20 V 600 kHz SMT Fixed-Frequency Flyback Controller - SOIC-8
| |||||||||||
Mfr. Name: | Monolithic Power Systems | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Topology: | Flyback |
Input Voltage: | 8V to 20V |
Switching Frequency-Max: | 600kHz |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500
$1.58
5,000+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount