Manufacturer Part #
ICL7660CPAZ
ICL7660 Series 1.5 - 10 Vin 45 mA 10 kHz CMOS Voltage Converter - PDIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Renesas ICL7660CPAZ - Technical Attributes
Attributes Table
| Topology: | Charge Pump |
| Input Voltage: | 1.5V to 10V |
| Output Current-Max: | 45mA |
| Output Type: | Fixed |
| Switching Frequency-Max: | 10kHz |
| Operating Temp Range: | 0°C to 70°C |
| Efficiency: | 98% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The ICL7660CPAZ is a CMOS Voltage Converter it is a monolithic CMOS power supply circuits which offer unique performance advantages over previously available devices.
This can also be connected to function as voltage doublers and will generate output voltages up to +18.6 V with a +10 V input.
Features:
- Simple Conversion of +5 V Logic Supply to ±5 V Supplies
- Simple Voltage Multiplication (VOUT = (-) nVIN)
- Typical Open Circuit Voltage Conversion Efficiency 99.9%
- Typical Power Efficiency 98%
- Wide Operating Voltage Range
- ICL7660 1.5 V to 10.0 V
- ICL7660A 1.5 V to 12.0 V
- ICL7660A 100% Tested at 3 V
- Easy to Use - Requires Only 2 External Non-Critical Passive Components
- No External Diode Over Full Temp. and Voltage Range
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- On Board Negative Supply for Dynamic RAMs
- Localized µProcessor (8080 Type) Negative Supplies
- Inexpensive Negative Supplies
- Data Acquisition Systems
Pricing Section
Global Stock:
376
USA:
376
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$0.95
75
$0.925
200
$0.905
400
$0.89
1,250+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole