text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL62771IRTZ

ISL62771 Series 4.5 - 25 V 320 kHz Multiphase PWM Regulator - TQFN-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL62771IRTZ - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 25V
Output Voltage Range: 0.5V to 1.55V
Output Type: Programmable
Switching Frequency-Max: 320kHz
Operating Temp Range: -40°C to +100°C
No. of Outputs: 2
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
490
Multiple Of:
49
Total
$2,366.70
USD
Quantity
Unit Price
49+
$4.83
Product Variant Information section