Manufacturer Part #
ISL78206AVEZ-T
20 LEAD HTSSOP (4.4MM)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL78206AVEZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL78206AVEZ-T - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3V to 40V |
| Output Current-Max: | 2.5A |
| Output Voltage Range: | 0.8V to 38V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2.2MHz |
| Operating Temp Range: | -40°C to +105°C |
| No. of Outputs: | 1 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount