text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78206AVEZ-T7A

20 LEAD HTSSOP (4.4MM)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78206AVEZ-T7A - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 40V
Output Current-Max: 2.5A
Output Voltage Range: 0.8V to 38V
Output Type: Adjustable
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 1
Moisture Sensitivity Level: 3
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$772.50
USD
Quantity
Unit Price
250
$3.09
500
$3.06
750
$3.05
1,000
$3.04
1,250+
$3.00
Product Variant Information section