text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78220ANEZ-T

44 LEAD 10x10 mm EPTQFP - (1.0mm LEAD L

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78220ANEZ-T - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 4.75V to 5.25V
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 6
Moisture Sensitivity Level: 3
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,580.00
USD
Quantity
Unit Price
1,000+
$3.58
Product Variant Information section