text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78235AARZ-T7A

16L QFN 5X5mm BODY, 0.8mm pitch(Punched

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78235AARZ-T7A - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 5A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 4.2MHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 1
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$982.50
USD
Quantity
Unit Price
250
$3.93
500
$3.89
750
$3.87
1,000+
$3.85
Product Variant Information section