text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78301FVEAZ

14 LEAD HTSSOP (4.4mm)(Pb-free)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78301FVEAZ - Technical Attributes
Attributes Table
Input Voltage: 40V
Output Current-Max: 150mA
Output Voltage Range: 3.3V
Output Type: Fixed
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 2
Package Style:  HTSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
960
Multiple Of:
960
Total
$1,132.80
USD
Quantity
Unit Price
960
$1.18
1,920
$1.17
2,880+
$1.16
Product Variant Information section