ISL78302ARFBZ in Tube by Renesas | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78302ARFBZ

10 LEAD DFN 3X3 with MEP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78302ARFBZ - Technical Attributes
Attributes Table
Input Voltage: 6.5V
Output Current-Max: 300mA
Output Voltage Range: 1.5V to 2.5V
Operating Temp Range: -40°C to +105°C
Quiescent Current: 36µA
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
100
Total
$1,282.50
USD
Quantity
Unit Price
100
$0.855
3,000
$0.84
4,500+
$0.83
Product Variant Information section