text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL95813IRZ

ingle Phase Core Controller for VR12.6

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL95813IRZ - Technical Attributes
Attributes Table
Input Voltage: 4.6V to 25V
Output Voltage Range: 0.5V to 2.3V
Operating Temp Range: -40°C to +100°C
No. of Outputs: 1
Moisture Sensitivity Level: 3
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
75
Total
$2,557.50
USD
Quantity
Unit Price
75
$3.48
150
$3.45
300
$3.42
375
$3.41
1,125+
$3.35
Product Variant Information section