text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL95857AIRTZ

Multi Phase PWM Regulator 40-Pin TQFN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL95857AIRTZ - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 25V
Output Voltage Range: 0.25V to 1.52V
Operating Temp Range: -40°C to +100°C
No. of Outputs: 3
Moisture Sensitivity Level: 3
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
980
Multiple Of:
490
Total
$6,252.40
USD
Quantity
Unit Price
490+
$6.38
Product Variant Information section