text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL98608II55Z-T

ISL98608 Power Supply for Small Size Displays, 4x4 bumps,WLC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL98608II55Z-T - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 5V
Output Current-Max: 100mA
Output Voltage Range: 4.5V to 7V
Output Type: Adjustable
Switching Frequency-Max: 1.6MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 91%
Efficiency: 89%
No. of Outputs: 2
Quiescent Current: 700µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  WLCSP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,640.00
USD
Quantity
Unit Price
3,000+
$0.88
Product Variant Information section