LED5000PHR in Reel by STMicroelectronics | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LED5000PHR

LED5000 Series 5.5 - 48 V 850 kH 3 A Step-Down Current Source w/ Dimming -HSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LED5000PHR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 5.5V to 48V
Supply Current: 1.7mA
Output Current per Channel: 3A
Switching Frequency-Max: 1MHz
Duty Cycle-Max: 90%
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,850.00
USD
Quantity
Unit Price
2,500+
$1.14
Product Variant Information section