Manufacturer Part #
LM2596TVADJG
LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-5 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
onsemi LM2596TVADJG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi LM2596TVADJG - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 45V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 1.23V to 37V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 150kHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 95% |
| Efficiency: | 73% |
| No. of Outputs: | 1 |
| Quiescent Current: | 10mA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-220-5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
50
$0.945
200
$0.915
750
$0.89
1,250
$0.885
2,500+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-5
Mounting Method:
Through Hole