MCP19110T-E/MJ in Reel by Microchip | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP19110T-E/MJ

MCP19110 Series 4.5 - 32 V 1.6 MHz Surface Mount Buck PWM Controller - QFN-24EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP19110T-E/MJ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 32V
Output Voltage Range: 0.5V to 3.6V
Switching Frequency-Max: 1.6MHz
Package Style:  QFN-24EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$12,606.00
USD
Quantity
Unit Price
3,300+
$3.82
Product Variant Information section