text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2204YML-TR

MIC2204 Series 5.5 V 2 MHz High-Efficiency Synchronous Buck Converter - MLF-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2204YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.3V to 5.5V
Output Current-Max: 600mA
Switching Frequency-Max: 2MHz
Package Style:  MLF-10
Mounting Method: Surface Mount
Features & Applications
The MIC2204YML TR is a high efficiency 2 MHz PWM synchronous buck switching regulator. Power conversion efficiency of above 95% is easily obtainable over a wide range of applications. A proprietary internal compensation technique ensures stability with the smallest possible inductor and ceramic output capacitor.

The MIC2204 is available in 10-pin MSOP and 3 mm x 3 mm MLF™-10L package options with an operating junction temperature range from –40°C to 125°C .

Features:

  • Input voltage range: 2.3 V to 5.5 V
  • Output down to 1V/ 600 mA
  • 2 MHz PWM operation
  • Ultra-fast transient response (typical 200 kHz GBW)
  • Internal compensation
  • All ceramic capacitors
  • >95% efficiency
  • Fully integrated MOSFET switches
  • Easily synchronized to external clock
  • SYNCLOCK feature to daisy chain multiple 2204s
  • <340£gA quiescent current
  • Logic controlled micropower shutdown
  • Thermal shutdown and current limit protection
  • 10-pin MSOP and 3mm x 3mm MLF™-10L
  • –40°C to +125°C junction temperature rang

Applications:

  • High efficiency portable power
  • Cellular phones
  • PDAs
  • 802.11 WLAN power supplies
  • RF power supplies
  • Li Ion battery powered applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$10,750.00
USD
Quantity
Unit Price
5,000+
$2.15
Product Variant Information section