text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4782YML-TR

MIC4782 Series 6 V 1.8 MHz 2 A Dual Integrated Switch Buck Regulator - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4782YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 6V
Output Current-Max: 2A
Switching Frequency-Max: 1.8MHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The MIC4782YML TR is a high efficiency dual PWM buck (step-down) regulator that provides dual 2 A output current.

The MIC4782 operates from 3.0 V to 6.0 V input and the output can be adjusted down to 0.6 V. The device can operate with a maximum duty cycle of 100% for use in low-dropout conditions.

Features:

  • 3.0V to 6.0V supply voltage
  • 1.8MHz PWM mode
  • 2A dual output
  • Greater than 92% efficiency
  • 100% maximum duty cycle
  • Adjustable output voltage option down to 0.6V
  • Ultra-fast transient response
  • Ultra-small external components
  • Stable with a 1µH inductor and a 4.7µF output capacitor
  • Fully integrated 2A MOSFET switches
  • Micro-power shutdown
  • Thermal shutdown and current limit protection
  • Available in a 3mm × 3mm 16-pin MLF®
  • –20°C to +125°C junction temperature range

Applications:

  • Broadband: xDSL modems
  • Automotive satellite radios
  • HD STB, DVD/TV recorder
  • Computer peripherals: printers and graphic cards
  • FPGA/ASIC
  • General point-of-load
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$5,900.00
USD
Quantity
Unit Price
5,000+
$1.18
Product Variant Information section