text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2308GD-Z

MP2308 Series 18 V 4 A 600 kHz Synchronous Step-Down Coverter - QFN-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2308GD-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 18V
Output Current-Max: 4A
Output Voltage Range: 0.815V to 16.2V
Switching Frequency-Max: 600kHz
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,200.00
USD
Quantity
Unit Price
5,000+
$1.24
Product Variant Information section