text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2355DN-LF-Z

MP2355 Series 23 V 3 A 430 KHz Surface Mount Step-Down Converter - SOIC-8N

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2355DN-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 23V
Output Current-Max: 3A
Switching Frequency-Max: 430kHz
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,800.00
USD
Quantity
Unit Price
2,500+
$1.52
Product Variant Information section